800-1030-0334-504 Dialight

800-1030-0334-504

Panel Mount Indicators - Neon & Incandescent PRESS TO TEST IND.

Manufacturer:

Mfr Part:
800-1030-0334-504

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPanel Mount Indicators - Neon & Incandescent
Lamp TypeIncandescent
PackagingBulk
Product TypePanel Mount Indicators - Neon & Incandescent
ProductPMI Base and Lens Cap Assemblies
SubcategoryLamps (Non-LED)
Part # AliasesMS25041-11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.18$947.98
$78.03$7,803.00
Need more?