Reference Only
74VHCT595BQ,115
Counter Shift Registers .
Datasheet
74VHCT595BQ,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter Shift Registers | |
| Counting Sequence | Serial to Parallel | |
| Function | 8 Bit Serial-In, Parallel-Out Shift Register | |
| Logic Family | VHCT | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Circuits | 1 Circuit | |
| Packaging | Reel | |
| Package / Case | DHVQFN-16 | |
| Product Type | Counter Shift Registers | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 7 V | |
| Supply Voltage - Min | - 500 mV | |
| Part # Aliases | 935289514115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $717.00 | |
| $0.233 | $1,398.00 | |
| $0.224 | $2,016.00 | |
| $0.222 | $5,328.00 |
Need more?