Reference Only

74VHC245BQ,115

Bus Transceivers 74VHC245BQ/SOT764/DHVQFN20.

Manufacturer:

Mfr Part:
74VHC245BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Logic Family74LVCH
Propagation Delay Time7 ns, 9.5 ns, 10.5 ns, 15 ns
Package / CaseDHVQFN-20
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels1 Channel
Pd - Power Dissipation500 mW (1/2 W)
Product TypeBus Transceivers
ProductCMOS
SubcategoryLogic ICs
Part # Aliases935289581115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.187$561.00
$0.184$1,104.00
Need more?