Reference Only
74LVTN16245BDGG,12
End of Life
Bus Transceivers 16bit Xceive 3.3V 1W
Datasheet
74LVTN16245BDGG,12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Bus Transceivers | |
| Logic Family | LVTN | |
| Propagation Delay Time | 3.3 ns | |
| Package / Case | TSSOP-48 | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Mounting Style | SMD/SMT | |
| Number of Input Lines | / | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Bus Transceivers | |
| Product | Transceivers | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?