Reference Only

74LVTN16245BDGG,11

Bus Transceivers 74LVTN16245BDGG/SOT362/TSSOP48.

Manufacturer:

Mfr Part:
74LVTN16245BDGG,11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Logic FamilyLVTN
Propagation Delay Time3.3 ns
Package / CaseTSSOP-48
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Maximum Operating Temperature+ 85 C
PackagingReel
Mounting StyleSMD/SMT
Pd - Power Dissipation1 W
Product TypeBus Transceivers
ProductTransceivers
SubcategoryLogic ICs
Part # Aliases935289118118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.431$862.00
$0.42$1,680.00
Need more?