Reference Only
74LVTN16244BBX,518
End of Life
Buffers & Line Drivers NON-INVRT 4.6V 4ns
Datasheet
74LVTN16244BBX,518 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Buffers & Line Drivers | |
| Logic Family | LVTN | |
| Logic Type | Buffer/Line Driver | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Number of Input Lines | 16 Input | |
| Number of Output Lines | 16 Output | |
| Packaging | Reel | |
| Package / Case | HXQFN-60 | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Buffers & Line Drivers | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 4.6 V | |
| Supply Voltage - Min | - 500 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?