Reference Only

74LVTH322245EC,551

End of Life
Bus Transceivers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVTH322245EC,551

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
FunctionBus Transceiver
High Level Output Current- 12 mA
Input LevelLVTTL
Logic FamilyLVTH
Low Level Output Current12 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels32 Channel
Number of Circuits4 Circuit
Output LevelLVTTL
Output Type3-State
PackagingTray
Package / CaseLFBGA-96
PolarityNon-Inverting
Product TypeBus Transceivers
ProductBiCMOS
Propagation Delay Time2.5 ns
SubcategoryLogic ICs
Supply Current - Max12 mA
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
Part # Aliases74LVTH322245EC-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?