Reference Only

74LVTH244AD,118

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74LVTH244AD,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
High Level Output Current- 32 mA
Logic FamilyLVTH
Low Level Output Current64 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines8 Input
Number of Output Lines8 Output
Output Type3-State
PackagingReel
Package / CaseSOIC-20
PolarityNon-Inverting
Product TypeBuffers & Line Drivers
Propagation Delay Time2.6 ns at 3.3 V
Quiescent Current3 mA
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
Part # Aliases935262069118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.281$562.00
$0.275$1,100.00
Need more?