Reference Only

74LVTH125BQ,115

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74LVTH125BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
High Level Output Current- 32 mA
Logic FamilyLVTH
Low Level Output Current64 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels4 Channel
Number of Input Lines4 Input
Number of Output Lines4 Output
Operating Supply Current7 mA
Output Type3-State
PackagingReel
Package / CaseDHVQFN-14
PolarityNon-Inverting
Product TypeBuffers & Line Drivers
Propagation Delay Time2.9 ns at 3.3 V
Quiescent Current2 mA
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
Part # Aliases935281717115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.187$561.00
$0.182$1,092.00
$0.175$1,575.00
$0.173$4,152.00
Need more?