Reference Only

74LVT74D

End of Life
Flip Flops 3.3V DUAL D-TYPE

Manufacturer:

Mfr Part:
74LVT74D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyLVT
Number of Circuits2 Circuit
Package / CaseSOIC-14
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time3.6 ns at 3.3 V
High Level Output Current- 20 mA
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Height1.45 mm
Length8.75 mm
Number of Input Lines1
Number of Output Lines1 Line
Pin Count14
Product TypeFlip Flops
Quiescent Current500 uA
Reset TypeSet, Reset
SubcategoryLogic ICs
Width4 mm
Part # Aliases74LVT74D,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?