Reference Only

74LVT573D

End of Life
Latches 3.3V OCTAL D TRANS LATCH 3-S

Manufacturer:

Mfr Part:
74LVT573D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeTTL
Logic FamilyLVT
Number of Circuits8 Circuit
Number of Output Lines8 Line
Package / CaseSOIC-20
PolarityNon-Inverting
Propagation Delay Time2.7 ns at 3.3 V
Quiescent Current12 mA
Low Level Output Current32 mA
High Level Output Current- 32 mA
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines8 Line
Product TypeLatches
SubcategoryLogic ICs
Supply Current - Max3 mA
Part # Aliases74LVT573D,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?