Reference Only

74LVT240DB

End of Life
Buffers & Line Drivers 3.3V OCTAL 3-STATE BUFFER INV

Manufacturer:

Mfr Part:
74LVT240DB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVT
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityInverting
Package / CaseSSOP-20
High Level Output Current- 32 mA
Low Level Output Current64 mA
Quiescent Current3 mA
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Logic TypeBiCMOS
Number of Channels8 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time2.5 ns at 3.3 V
SubcategoryLogic ICs
Part # Aliases74LVT240DB,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?