Reference Only

74LVT2244PW,118

Buffers & Line Drivers 74LVT2244PW/SOT360/TSSOP20.

Manufacturer:

Mfr Part:
74LVT2244PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVT
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityNon-Inverting
Package / CaseTSSOP-20
High Level Output Current- 12 mA
Low Level Output Current12 mA
Quiescent Current3 mA
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Operating Supply Current12 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels8 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time2.9 ns at 3.3 V
SubcategoryLogic ICs
Part # Aliases935217810118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.399$997.50
$0.389$1,945.00
Need more?