Reference Only

74LVT162374DGG,118

Flip Flops 74LVT162374DGG/SOT362/TSSOP48.

Manufacturer:

Mfr Part:
74LVT162374DGG,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeBiCMOS
Logic FamilyLVT
Number of Circuits2 Circuit
Package / CaseTSSOP-48
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time3 ns
High Level Output Current- 12 mA
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Number of Input Lines8
Number of Output Lines8 Line
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases935264167118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.507$1,014.00
$0.50$2,000.00
Need more?