Reference Only

74LVT162244BDL

End of Life
Buffers & Line Drivers 3.3V 16-BIT BUFFER DRIVER 3-S

Manufacturer:

Mfr Part:
74LVT162244BDL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVT
Number of Input Lines16 Input
Number of Output Lines16 Output
PolarityNon-Inverting
Package / CaseSSOP-48
High Level Output Current- 12 mA
Low Level Output Current12 mA
Quiescent Current4 mA
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Logic TypeBiCMOS
Number of Channels16 Channel
Output Type3-State
Pin Count48
Product TypeBuffers & Line Drivers
Propagation Delay Time2.8 ns at 3.3 V
SubcategoryLogic ICs
Part # Aliases74LVT162244BDL,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?