Reference Only

74LVT14D

End of Life
Inverters HEX INV SCHMITT TRIG

Manufacturer:

Mfr Part:
74LVT14D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyLVT
Logic TypeBus Receiver/Bus Driver
Package / CaseSOIC-14
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTube
High Level Output Current- 20 mA
Input TypeSchmitt Trigger
Low Level Output Current32 mA
Output TypeSchmitt Trigger
Product TypeInverters
Propagation Delay Time3.8 ns
Quiescent Current3 mA
SubcategoryLogic ICs
Part # Aliases74LVT14D,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?