Reference Only

74LVT04DB,112

End of Life
Inverters The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVT04DB,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyLVT
Logic TypeBiCMOS
Package / CaseSSOP-14
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTube
High Level Output Current- 20 mA
Low Level Output Current32 mA
Pin Count14
Product TypeInverters
Quiescent Current1.5 mA
SubcategoryLogic ICs
Part # Aliases74LVT04DB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?