Reference Only

74LVCV2G66DC,125

Analog Switch ICs 74LVCV2G66DC/SOT765/VSSOP8.

Manufacturer:

Mfr Part:
74LVCV2G66DC,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseVSSOP-8
Number of Channels2 Channel
Configuration2 x SPST
On Resistance - Max10 Ohms
Supply Voltage - Min2.3 V
Supply Voltage - Max5.5 V
On Time - Max6.5 ns
Off Time - Max11.5 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Pd - Power Dissipation250 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max40 uA
Supply TypeSingle Supply
Switch Continuous Current50 mA
Part # Aliases935274432125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.23$690.00
$0.222$1,332.00
Need more?