Reference Only

74LVCU04APW,112

End of Life
Inverters The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVCU04APW,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyLVCU
Logic TypeCMOS
Package / CaseTSSOP-14
Supply Voltage - Max3.6 V
Supply Voltage - Min1.2 V
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
High Level Output Current- 24 mA
Low Level Output Current24 mA
Pin Count14
Product TypeInverters
Quiescent Current100 nA
SubcategoryLogic ICs
Part # Aliases935260742112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?