Reference Only

74LVCH32373AEC,518

End of Life
Latches The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVCH32373AEC,518

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeTTL
Logic FamilyLVCH
Number of Circuits4 Circuit
Number of Output Lines32 Line
Package / CaseLFBGA-96
PolarityNon-Inverting
Propagation Delay Time3 ns at 3.3 V
Quiescent Current40 uA
High Level Output Current- 24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height1.05 mm
Length13.5 mm
Number of Channels32 Channel
Number of Input Lines32 Line
Output Type3-State
Peak Solder Temperature+ 240 C
Pin Count96
Product TypeLatches
Reset TypeNo Reset
SubcategoryLogic ICs
Supply Current - Max100 nA
TypeD-Type
Width5.5 mm
Part # Aliases74LVCH32373EC-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?