74LVCH32245AEC/G Nexperia

74LVCH32245AEC/G

End of Life
Buffers & Line Drivers 32-BIT 5V TOL I/O BUFFER TRAN

Manufacturer:

Mfr Part:
74LVCH32245AEC/G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVCH
PolarityNon-Inverting
High Level Output Current- 24 mA
Low Level Output Current24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Operating Supply Current160 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels32 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time2.7 ns, 2.4 ns
SubcategoryLogic ICs
Part # Aliases74LVCH32245AEC/G;5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?