Reference Only

74LVCH245APW/AUJ

End of Life
Bus Transceivers Octal bus transceiver

Manufacturer:

Mfr Part:
74LVCH245APW/AUJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyLVCH
Number of Circuits8 Circuit
Propagation Delay Time17 ns
Package / CaseTSSOP-20
Input LevelCMOS, LVTTL
Supply Voltage - Min1.65 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
FunctionOctal bus transceivers
Number of Channels8 Channel
Operating Supply Current40 uA
Pd - Power Dissipation500 mW (1/2 W)
Product TypeBus Transceivers
Product3-State Bus Transceivers
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?