Reference Only

74LVCH1T45GF,132

End of Life
Bus Transceivers 2CHAN 5.5V 250mW

Manufacturer:

Mfr Part:
74LVCH1T45GF,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Logic FamilyLVCH
Propagation Delay Time29.5 ns
Package / CaseXSON-6
Supply Voltage - Min1.2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels2 Channel
Pd - Power Dissipation250 mW
Product TypeBus Transceivers
SubcategoryLogic ICs
Part # Aliases935286106132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?