Reference Only

74LVCH16373ADL

End of Life
Latches 16-BIT 5V TOL. I/O BUFFER TRAN

Manufacturer:

Mfr Part:
74LVCH16373ADL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeCMOS, TTL
Logic FamilyLVCH
Number of Circuits2 Circuit
Number of Output Lines16 Line
Package / CaseSSOP-48
PolarityNon-Inverting
Propagation Delay Time6 ns
Quiescent Current80 uA
Low Level Output Current24 mA
High Level Output Current- 24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Height2.35 mm
Length16 mm
Number of Channels2 Channel
Number of Input Lines16 Input
Output Type3-State
Peak Solder Temperature+ 260 C
Pin Count48
Product TypeLatches
Reset TypeNo Reset
SubcategoryLogic ICs
Supply Current - Max80 uA
TypeD-Type
Width7.6 mm
Part # Aliases74LVCH16373ADL,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?