Reference Only
74LVCH16245AEV,551
End of Life
Bus Transceivers
Datasheet
74LVCH16245AEV,551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Bus Transceivers | |
| High Level Output Current | - 24 mA | |
| Logic Family | LVCH | |
| Low Level Output Current | 24 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Number of Circuits | 2 Circuit | |
| Number of Input Lines | 16 Input | |
| Output Type | 3-State | |
| Package / Case | VFBGA-56 | |
| Pd - Power Dissipation | 500 mW | |
| Polarity | Non-Inverting | |
| Product Type | Bus Transceivers | |
| Product | Bus Transceivers | |
| Propagation Delay Time | 6 ns | |
| Subcategory | Logic ICs | |
| Supply Current - Max | 80 uA | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?