Reference Only

74LVCH16245AEV,151

End of Life
Bus Transceivers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVCH16245AEV,151

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
ProductBus Transceivers
Mounting StyleSMD/SMT
FunctionBus Transceiver
High Level Output Current- 24 mA
Input LevelLVTTL
Logic FamilyLVCH
Low Level Output Current24 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Channels2 Channel
Number of Circuits2 Circuit
Number of Input Lines16 Input
Output LevelLVTTL
Output Type3-State
PackagingTray
Package / CaseVFBGA-56
Pd - Power Dissipation500 mW
PolarityNon-Inverting
Product TypeBus Transceivers
Propagation Delay Time6 ns
SubcategoryLogic ICs
Supply Current - Max80 uA
Supply Voltage - Max3.6 V
Supply Voltage - Min1.2 V
Part # Aliases74LVCH16245AEV-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?