Reference Only

74LVCH162373ADGG,1

End of Life
Latches 16b DTYPE TRANS LTCH 5V TOL INPUT/OUTPUT

Manufacturer:

Mfr Part:
74LVCH162373ADGG,1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
High Level Output Current- 12 mA
Logic FamilyLVCH
Logic TypeCMOS
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels16 Channel
Number of Circuits2 Circuit
Number of Input Lines16 Line
Number of Output Lines16 Line
PackagingTube
Package / CaseTSSOP-48
PolarityNon-Inverting
Product TypeLatches
Propagation Delay Time12 ns at 1.2 V, 3.3 ns at 3.3 V
Quiescent Current80 uA
SubcategoryLogic ICs
Supply Current - Max100 nA
Supply Voltage - Max3.6 V
Supply Voltage - Min1.2 V
Part # Aliases935238750112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?