Reference Only

74LVC823ABQ-Q100J

End of Life
Flip Flops

Manufacturer:

Mfr Part:
74LVC823ABQ-Q100J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeCMOS/LVTTL
Logic FamilyLVC
Number of Circuits1 Circuit
Output Type3-State
Package / CaseDHVQFN-24
Propagation Delay Time10 ns
High Level Output Current- 24 mA
Low Level Output Current24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Maximum Clock Frequency120 MHz
Number of Input Lines9 Input
Number of Output Lines9 Output
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases935332776118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?