Reference Only

74LVC595ABQ,115

Counter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16.

Manufacturer:

Mfr Part:
74LVC595ABQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial to Serial/Parallel
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseDHVQFN-16
Logic FamilyLVC
Logic TypeCMOS
Number of Input Lines1
Output Type3-State
Propagation Delay Time4.7 ns, 4 ns
Supply Voltage - Min1.8 V, 2.5 V, 3.3 V
Supply Voltage - Max1.8 V, 2.5 V, 3.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
FunctionShift Register
Number of Output Lines9 Line
Operating Supply Voltage1.8 V, 2.5 V, 3.3 V
Product TypeCounter Shift Registers
SubcategoryLogic ICs
Part # Aliases935282468115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.26$780.00
$0.253$1,518.00
Need more?