Reference Only

74LVC594AD,112

End of Life
Counter Shift Registers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVC594AD,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial to Serial/Parallel
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseSOIC-16
Logic FamilyLVC
Logic TypeCMOS
Number of Input Lines1
Propagation Delay Time5.2 ns, 4.5 ns
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
FeaturesNo Parallel Enable Input
FunctionShift Register
Number of Output Lines9 Line
Operating Supply Voltage1.8 V, 2.5 V, 3.3 V
Product TypeCounter Shift Registers
SubcategoryLogic ICs
Triggering TypePositive-Edge
Part # Aliases935282444112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?