Reference Only

74LVC541APW,118

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74LVC541APW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
High Level Output Current- 24 mA
Logic FamilyLVC
Low Level Output Current24 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines8 Input
Number of Output Lines8 Output
Operating Supply Current40 uA
Output Type3-State
PackagingReel
Package / CaseTSSOP-20
PolarityNon-Inverting
Product TypeBuffers & Line Drivers
Propagation Delay Time14 ns at 1.2 V, 3.9 ns at 2.7 V, 3.3 ns at 3.3 V
Quiescent Current100 nA
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min1.2 V
Part # Aliases935260903118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.148$370.00
$0.145$725.00
Need more?