Reference Only

74LVC541AD

End of Life
Buffers & Line Drivers 3.3V OCTAL BUF/DRVR INV 3-S

Manufacturer:

Mfr Part:
74LVC541AD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityNon-Inverting
Package / CaseSOIC-20
High Level Output Current- 24 mA
Low Level Output Current24 mA
Quiescent Current100 nA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Logic TypeCMOS
Number of Channels8 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time14 ns at 1.2 V
SubcategoryLogic ICs
Part # Aliases74LVC541AD,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?