Reference Only

74LVC3G34DP,125

Buffers & Line Drivers 74LVC3G34DP/SOT505/TSSOP8.

Manufacturer:

Mfr Part:
74LVC3G34DP,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Number of Input Lines3 Input
Number of Output Lines3 Output
PolarityNon-Inverting
Package / CaseTSSOP-8
High Level Output Current- 32 mA
Low Level Output Current32 mA
Quiescent Current100 nA
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Operating Supply Current4 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeTTL
Number of Channels3 Channel
Pd - Power Dissipation250 mW
Product TypeBuffers & Line Drivers
Propagation Delay Time4 ns at 4.5 V to 5.5 V
SubcategoryLogic ICs
Part # Aliases935275566125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.17$510.00
$0.165$990.00
Need more?