Reference Only

74LVC3G17GN,115

Buffers & Line Drivers 74LVC3G17GN/SOT1116/X2SON8.

Manufacturer:

Mfr Part:
74LVC3G17GN,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Package / CaseXSON-8
Mounting StyleSMD/SMT
PackagingReel
Pin Count8
Product TypeBuffers & Line Drivers
SubcategoryLogic ICs
Part # Aliases935292256115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.286$1,430.00
Need more?