Reference Only

74LVC3G16GFX

End of Life
Buffers & Line Drivers 74LVC3G16GF/SOT1089/XSON8

Manufacturer:

Mfr Part:
74LVC3G16GFX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Package / CaseXSON-8
Mounting StyleSMD/SMT
PackagingReel
Pin Count8
Product TypeBuffers & Line Drivers
SubcategoryLogic ICs
Part # Aliases935307607115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?