Reference Only

74LVC3G07DC,125

Buffers & Line Drivers 74LVC3G07DC/SOT765/VSSOP8.

Manufacturer:

Mfr Part:
74LVC3G07DC,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Number of Input Lines3 Input
Number of Output Lines3 Output
PolarityNon-Inverting
Package / CaseVSSOP-8
Low Level Output Current32 mA
Quiescent Current100 nA
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Operating Supply Current4 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels3 Channel
Output TypeOpen Drain
Product TypeBuffers & Line Drivers
Propagation Delay Time2.3 ns at 2.7 V, 2.1 ns at 3.3 V, 1.5 ns at 5 V
SubcategoryLogic ICs
Part # Aliases935275557125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.187$561.00
$0.181$1,086.00
Need more?