Reference Only

74LVC3G06GM,125

End of Life
Inverters The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVC3G06GM,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Logic FamilyLVC
Low Level Output Current32 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Output TypeOpen Drain
PackagingReel
Package / CaseXQFN-8
Product TypeInverters
Propagation Delay Time2.2 ns at 2.7 V, 2 ns at 3.3 V, 1.4 ns at 5 V
SubcategoryLogic ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.65 V
Part # Aliases935277244125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?