Reference Only

74LVC377DB

End of Life
Flip Flops 3.3V OCTAL POS D-TYPE ENABL

Manufacturer:

Mfr Part:
74LVC377DB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyLVC
Number of Circuits1 Circuit
Package / CaseSSOP-20
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time6 ns at 3.3 V
High Level Output Current- 24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Number of Input Lines8
Number of Output Lines8 Line
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases74LVC377DB,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?