Reference Only

74LVC2G86GD,125

End of Life
Logic Gates XOR Gate 2-Element 2-IN CMOS 8-Pin

Manufacturer:

Mfr Part:
74LVC2G86GD,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Number of Gates1 Gate
Logic FamilyLVC
Number of Input Lines2 Input
Package / CaseXSON-8
Number of Output Lines1 Output
Low Level Output Current32 mA
High Level Output Current- 32 mA
Propagation Delay Time3 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height0.45 mm
Length2.1 mm
Logic TypeCMOS
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeLogic Gates
SubcategoryLogic ICs
Width3.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?