Reference Only
74LVC2G74GF,115
End of Life
Flip Flops 1CIRC ingl-D FF 5.5V
Datasheet
74LVC2G74GF,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Flip Flops | |
| Packaging | Reel | |
| Logic Family | LVC | |
| Logic Type | Positive Edge Triggered Single D Flip-Flop | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Circuits | 1 Circuit | |
| Package / Case | XSON-8 | |
| Product Type | Flip Flops | |
| Propagation Delay Time | 4.1 ns, 5.9 ns, 7.1 ns, 13.4 ns | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.65 V | |
| Triggering Type | Positive-Edge | |
| Part # Aliases | 935290521115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?