Reference Only

74LVC2G34GM,132

Buffers & Line Drivers 74LVC2G34GM/SOT886/XSON6.

Manufacturer:

Mfr Part:
74LVC2G34GM,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Number of Input Lines1 Input
Number of Output Lines2 Output
PolarityNon-Inverting
Package / CaseXSON-6
High Level Output Current- 32 mA
Low Level Output Current32 mA
Quiescent Current100 nA
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels2 Channel
Pin Count6
Product TypeBuffers & Line Drivers
Propagation Delay Time2.5 ns at 2.7 V, 2.2 ns at 3 V to 3.6 V, 1.9 ns at 4.5 V to 5.5 V
SubcategoryLogic ICs
Part # Aliases935277164132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.07$350.00
Need more?