Reference Only

74LVC2G14GM,115

Inverters 74LVC2G14GM/SOT886/XSON6.

Manufacturer:

Mfr Part:
74LVC2G14GM,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits2 Circuit
Logic FamilyLVC
Logic TypeCMOS
Package / CaseXSON-6
Supply Voltage - Max5.5 V
Supply Voltage - Min1.65 V
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 32 mA
Low Level Output Current32 mA
Product TypeInverters
SubcategoryLogic ICs
Part # Aliases935277162115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.072$360.00
Need more?