Reference Only

74LVC2G08GT,115

Logic Gates 74LVC2G08GT/SOT833/XSON8.

Manufacturer:

Mfr Part:
74LVC2G08GT,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionAND
Number of Gates2 Gate
Logic FamilyLVC
Number of Input Lines4 Input
Package / CaseXSON-8
Number of Output Lines2 Output
Low Level Output Current32 mA
High Level Output Current- 32 mA
Propagation Delay Time4.8 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic Type2-Input AND
Output Current50 mA
Output Voltage6.5 V
Pd - Power Dissipation300 mW
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Part # Aliases935278921115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.074$370.00
Need more?