Reference Only
74LVC245APW/AUJ
End of Life
Bus Transceivers Octal bufferlinedrvr
Datasheet
74LVC245APW/AUJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Bus Transceivers | |
| Output Type | 3-State | |
| Logic Family | LVC | |
| Number of Circuits | 8 Circuit | |
| Propagation Delay Time | 17 ns | |
| Package / Case | TSSOP-20 | |
| Input Level | CMOS, LVTTL | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Function | Octal bus transceivers | |
| Number of Channels | 8 Channel | |
| Operating Supply Current | 40 uA | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Bus Transceivers | |
| Product | 3-State Bus Transceivers | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390010 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?