Reference Only

74LVC244AD,118

Buffers & Line Drivers 74LVC244AD/SOT163/SO20.

Manufacturer:

Mfr Part:
74LVC244AD,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityNon-Inverting
Package / CaseSOIC-20
High Level Output Current- 24 mA
Low Level Output Current24 mA
Quiescent Current100 nA
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Operating Supply Current40 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels8 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time2.8 ns at 3.3 V
SubcategoryLogic ICs
Part # Aliases935210400118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.239$478.00
$0.232$928.00
Need more?