Reference Only

74LVC240APW,118

Buffers & Line Drivers 74LVC240APW/SOT360/TSSOP20.

Manufacturer:

Mfr Part:
74LVC240APW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityInverting
Package / CaseTSSOP-20
High Level Output Current- 24 mA
Low Level Output Current24 mA
Quiescent Current100 nA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Operating Supply Current40 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels8 Channel
Output Type3-State
Pd - Power Dissipation500 mW (1/2 W)
Product TypeBuffers & Line Drivers
Propagation Delay Time16 ns at 1.2 V, 3.5 ns at 3.3 V
SubcategoryLogic ICs
Part # Aliases935210450118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.159$397.50
Need more?