Reference Only

74LVC240ADB,112

End of Life
Buffers & Line Drivers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVC240ADB,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
High Level Output Current- 24 mA
Logic FamilyLVC
Low Level Output Current24 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines8 Input
Number of Output Lines8 Output
Output Type3-State
PackagingTube
Package / CaseSSOP-20
PolarityInverting
Product TypeBuffers & Line Drivers
Propagation Delay Time16 ns at 1.2 V, 3.5 ns at 3.3 V
Quiescent Current100 nA
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min1.2 V
Part # Aliases935210440112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?