Reference Only

74LVC1G99GT,115

Logic Gates 74LVC1G99GT/SOT833/XSON8.

Manufacturer:

Mfr Part:
74LVC1G99GT,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionAND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter
Number of Gates1 Gate
Logic FamilyLVC
Number of Input Lines4 Input
Package / CaseXSON-8
Number of Output Lines1 Output
Low Level Output Current32 mA
High Level Output Current- 32 mA
Propagation Delay Time7.2 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeAND, OR, NAND, NOR, XOR, XNOR, MUX
Output Current50 mA
Output Voltage6.5 V
Pd - Power Dissipation250 mW
Product TypeLogic Gates
ProductConfigurable Multiple-Function Gates
SubcategoryLogic ICs
Part # Aliases935284437115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.074$370.00
Need more?