Reference Only

74LVC1G97GV,125

Logic Gates 74LVC1G97GV/SOT457/SC-74.

Manufacturer:

Mfr Part:
74LVC1G97GV,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionConfigurable
Number of Gates1 Gate
Logic FamilyLVC
Number of Input Lines3 Input
Package / CaseTSOP-6
Number of Output Lines1 Output
Low Level Output Current32 mA
High Level Output Current- 32 mA
Propagation Delay Time6.4 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS, TTL
Output Current50 mA
Output Voltage5.5 V
Pd - Power Dissipation250 mW
Product TypeLogic Gates
ProductConfigurable Multiple-Function Gates
SubcategoryLogic ICs
Part # Aliases935293189125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.063$189.00
$0.061$366.00
Need more?