Reference Only

74LVC1G74GM,125

End of Life
Flip Flops The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVC1G74GM,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeCMOS
Logic FamilyLVC
Number of Circuits1 Circuit
Package / CaseXQFN-8
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time3.5 ns
High Level Output Current- 32 mA
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.45 mm
Length1.6 mm
Number of Input Lines1
Number of Output Lines1 Line
Product TypeFlip Flops
Quiescent Current100 nA
Reset TypeSet, Reset
SubcategoryLogic ICs
Width1.6 mm
Part # Aliases935277206125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?